TE Connectivity 320788

End connectorwith insulation, 0.8-8.0 mm², AWG 18 to 8, green, 40.01 mm
$ 0.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 320788.

IHS

Datasheet4 pages1 year ago
Datasheet1 page20 years ago

Agility

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-2.11%

CAD Models

Download TE Connectivity 320788 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 320788 provided by its distributors.

End connectorwith insulation, 0.8-8.0 mm², AWG 18 to 8, green, 40.01 mm
Splices, Closed End Splice, 18 – 8 AWG Wire Size, .8 – 8 mm² Wire Size, 10.32 – 20.82 kcmil Wire Size, 10320 – 20820 CMA Wire Size, Copper, Green
Terminal, Closed End Splice, 8Awg, Green; Product Range:-; Termination:crimp; Wire Size Awg Min:18Awg; Wire Size Awg Max:8Awg; Conductor Area Csa:8Mm ; Insulator Colour:green; Insulator Material:pvc (Polyvinylchloride) Rohs Compliant: Yes
SPLICE,CE 18-8 Primary Product Color: Green Splice Type: Closed End Splice Wire Size: 18 – 8 AWG Wire Size: .8 – 8 mm² Wire Size: 10.32 – 20.82 kcmil Green Closed End Splice 18 – 8 AWG .8 – 8 mm² | Electrical Wire Splice | Part Number: 320788 | Internal Number: 320788 | Alias Number: HE7515-000 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 320788.