TE Connectivity 328309

Splice Terminal 10-12AWG 12.14mm 7.95mm Tin Loose Piece
$ 0.702
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 328309.

Farnell

Datasheet14 pages15 years ago

Sager Electronics

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+7.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Ring Tongue Terminal, 10-12AWG, Copper, Yellow/Natural, 27.33mm L, Tin, InsulKrimp™, Bag
Ring Tongue Terminal 10-12AWG Copper Yellow/Natural 31.57mm Electro Tin InsulKrimp™ Bag
Ring Tongue Terminal 10-12AWG Copper Yellow 34.2mm Tin InsulKrimp™ Bag
TE Connectivity34173
Ring Tongue Terminal 10-12AWG 36.09mm 15.06mm Tin Loose Piece
PanduitFSD82-12-C
Panduit FSD82-12-C Covered Ferrule, Single Wire, Polypropylene Insul, 10AWG, Yellow, 100Pcs
TE Connectivity2-36161-4
Ring Terminal, #10 Stud Size, 10 AWG, 300 V, Nylon Insulated, Yellow

Descriptions

Descriptions of TE Connectivity 328309 provided by its distributors.

Splice Terminal 10-12AWG 12.14mm 7.95mm Tin Loose Piece
TERMINAL, CLOSED END SPLICE CRIMP YELLOW; Product Range:PIDG Series; Termination:Crimp; Wire Size AWG Min:12AWG; Wire Size AWG Max:10AWG; Conductor Area CSA:6mm²; Insulator Colour:Yellow; Insulator Material:Nylon (Polyam
SPARE WIRE CAP,YEL, 12-10 AWG Sealable: No Wire Size: 5.18 – 13.1 kcmil Wire Size: 5180 – 13100 CMA Primary Product Material: Copper Primary Product Color: Yellow 5.18 – 13.1 kcmil 5180 – 13100 CMA Copper | Electrical Wire Splice | Part Number: 328309 | Internal Number: 328309 | Yellow | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 328309.