Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 8-53550-2

Connector Terminals, Splice 10-12AWG Copper Natural 42.06mm Tin Lead Loose
$ 2.765
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-53550-2.

JRH Electronics

Technical Drawing1 page22 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.765
$ 1.13
Stock
2,031
410,174
Authorized Distributors
6
6
Gender
-
Female
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
-
-
Contact Plating
-
Tin
Housing Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-06-21
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

TE Connectivity35115
Splice Terminal 14-22AWG 17.27mm 8.71mm Tin Automotive Loose
TE Connectivity61060-1
PIDG Quick Disconnect Terminal 18-22AWG BrassClear RCP 18.64mm Pre-Tin Loose
TE Connectivity323989
323989 AMP PIDG ring tongue terminal for 24-20 AWG wire. 4.3mm stud hole. Same as 8-323989
Splice Terminal, 0.25 to 1.5mm2, Tin, Butt Splice, 22 to 18 AWG, Copper
Molex Splicing terminal, 19160series, closed end, 19.3mmtotal length, Natural color
Quick Disconnect Terminal 18-22AWG Brass Red F 41.4mm Tin Perma-Seal™ Carton

Descriptions

Descriptions of TE Connectivity 8-53550-2 provided by its distributors.

Connector Terminals, Splice 10-12AWG Copper Natural 42.06mm Tin Lead Loose
Butt Splice Wire Connector, 10 AWG Max, Bare, PVF2 Insulation
Splice Butt Pvf2 Pidg 12-10; |Te Connectivity Amp 8-53550-2
Radiation Resistant/Pre-Insulated Terminals & Splices
CONN SPLICE 10-12 AWG CRIMP PIDG
TERMINAL, BUTT SPLICE, 10AWG, PVF2; Insulator Colour:Natural; Product Range:PIDG Series; Wire Size AWG Min:12AWG; Wire Size AWG Max:10AWG; Conductor Area CSA:6mm²; Insulator Material:PVF2 (Polyvinylidene Fluoride); SVHC:

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-53550-2 .