Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 32883

Ring Tongue Terminal, Metric M5, 10AWG, Size 10, Yellow, Nylon, Pidg Series
$ 0.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 32883.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet2 pages18 years ago

Sager Electronics

JRH Electronics

Master Electronics

Newark

Inventory History

3 month trend:
+85.46%

CAD Models

Download TE Connectivity 32883 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.407
$ 0.266
$ 0.266
Stock
160,617
1,095,053
1,095,053
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Wire/Cable Gauge
10 AWG
10 AWG
10 AWG
Mount
Stud
Stud
Stud
Termination
Circular
Circular
Circular
Insulation
Insulated
Insulated
Insulated
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Copper
Copper
Copper
Color
Yellow
Yellow
Yellow

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity320577
MS25036-114, 320577, AMP Mil Spec Ring Terminal Yellow Insulated 12-10 AWG
TE Connectivity320634
PIDG Ring Tongue Terminal 10-12AWG Copper Yellow 24.2mm Tin Loose Automotive
TE Connectivity320567
MS25036-111, 320567, AMP Mil Spec Ring Terminal Yellow Insulated 12-10 AWG

Descriptions

Descriptions of TE Connectivity 32883 provided by its distributors.

RING TONGUE TERMINAL, METRIC M5, 10AWG, SIZE 10, YELLOW, NYLON, PIDG SERIES
TE Connectivity Yellow round terminal Insulated terminal, PIDGseries, M5 (#10)bolt, 5mmInner ring diameter, Maximum wire gauge6mm²
TERMINAL,PIDG R 12-10 10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Wire Size: 5180 – 13100 CMA Stud Size: #10 Closed Ring Tongue Terminal 12 – 10 AWG 3 – 6 mm² 5180 – 13100 CMA | Pidg Ring Tongue Terminal | Part Number: 32883 | Internal Number: 32883 | Alias Number: 4-16211-9894 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 32883.