Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3314S-2-103G

Cermet Not TRIMMER VERTICAL Trimmer Potentiometer ±20% 240deg 250mW 70C
$ 0.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3314S-2-103G.

IHS

Datasheet7 pages3 years ago

Master Electronics

Inventory History

3 month trend:
-0.53%

CAD Models

Download Bourns 3314S-2-103G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.99
$ 0.919
$ 0.919
Stock
31,566
22,114
22,114
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2018
2018
2018
Termination
SMD/SMT
J-Hook
J-Hook
Number of Turns
1
1
1
Tolerance
20 %
20 %
20 %
Power Rating
250 mW
250 mW
250 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Cermet Trimmer 10K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.45mm (5 X 5 X 2.55mm) J-Hook SMD T/R
Trimmer, Single Turn, Cermet, Top Adjust; |Bourns, Inc. 3314J-1-103G
Trimmer, Cermet, 0.25W, 10000ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
Trimmer, Cermet, 0.25W, 10000ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2220
TT Electronics22AR10KLFTR
Trimmer, Cermet, 0.125W, 10000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413
Res Cermet Trimmer 10K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn 3.8mm (3.8 X 4.5 X 1.5mm) SMD Embossed T/R

Descriptions

Descriptions of Bourns 3314S-2-103G provided by its distributors.

Cermet Not TRIMMER VERTICAL Trimmer Potentiometer ±20% 240deg 250mW 70C
Trimmer, Cermet, 0.25W, 10000ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
Trimmer - Smd 4Mm Sq St Cermet /Tape & R; |Bourns, Inc. 3314S-2-103G
TRIMMER 10KOHM 0.25W J LEAD SIDE
10KΩ ±20% 250mW ±100ppm/℃ SMD mount 5.61mm(height)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.