TE Connectivity 318782-000

Polyacetal cable maker, imprint "E", (L) 3 mm, max. bundle Ø 4.5 mm, white, 318782-000
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 318782-000.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Sager Electronics

Master Electronics

ODG (Origin Data Global)

Supply Chain

Introduction Date2022-12-09
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity / RaychemSTD06W-1
WIRE MARKER CLIP-ON WHITE / Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free
TE Connectivity / RaychemSTD03W-P
RAYCHEM;WIRE IDENTIFICATION SNAP ON .076-.104" P PRICE PER EA MARKER;969958-000
TE Connectivity / RaychemSTD03W-I
TE Connectivity 761148-000 STD03W-I Cable Marker 1.90-2.65 Mm Dia
TE Connectivity / RaychemSTD03W-D
TE Connectivity 845704-000 STD03W-D Pre-Printed Cable Marker 1.90-2.65mm
TE Connectivity / RaychemSTD03W-N
RAYCHEM;WIRE IDENTIFICATION SNAP ON .076-.104" N PRICE PER EA MARKER;581086-000
TE Connectivity3-1768042-0
TE Connectivity STD03W-MINUS Wire Labels & Markers Weatherproof Durable

Descriptions

Descriptions of TE Connectivity 318782-000 provided by its distributors.

Polyacetal cable maker, imprint "E", (L) 3 mm, max. bundle Ø 4.5 mm, white, 318782-000
TE Connectivity STD09W-E Wire Labels & Markers Polyester Heat Resistant
Cable Accessories Marker Polyoxymethylene White Bag
Cable Markers Pre-Marked Snap On Polyoxymethylene White Strip
Raychem;Wire Identification SNAP ON .14-.18" E PRICE PER EA MARKER;318782-000 | TE Connectivity STD09W-E
Pre-Printed Markers, Snap-On, STD 09 Marker Size, White, Straight Cut, E Printed Marking, Black, Polyoxymethylene, Agastat 7000
Cable Identification - Non-Computerized
Labels and Industrial Warning Signs
CABLE MARKER, E, SIZE9, E, PK30; Marker Type: -; Legend: E; Legend Colour: Black; Marker Colour: White; Marker Dimensions: -; Cable Diameter Max: 4.5mm; Cable Diameter Min: 3.3mm; Marker Material: PVC (Polyvinylchloride); Produc

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • STD09W-E