TE Connectivity 3100-30K16999CJ

Electromechanical-Contactor Relay 3PST-NO-DM 65A 208/240VAC 180Ohm Flange Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3100-30K16999CJ.

TE Connectivity

Datasheet38 pages6 years ago
Datasheet38 pages6 years ago

Electro Sonic

Master Electronics

CAD Models

Download TE Connectivity 3100-30K16999CJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2023-12-30
LTD Date2024-07-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity / P&B3100Y30K16999CJ
Electromechanical Relay 3PST-NO-DM 65A 208/240VAC 180Ohm Flange Mount
TE Connectivity / P&B3100Y30K17999CJ
Electromechanical Relay 3PST-NO-DM 75A 208/240VAC 180Ohm Flange Mount
TE Connectivity / P&BPBC-050A3M
Electromechanical Relay 220/240VAC 80A 3PST-NO-DM/SPST-NO/SPST-NC(128x79x116)mm DIN Rail Contactor Relay
TE Connectivity / P&BP40P42A12P1-240
Electromechanical Relay 240VAC 40A 3PST-NO-DM(96.52x82.55x86.87)mm Flange Contactor Relay
TE Connectivity / P&BPBC-040A3M
Electromechanical Relay 220/240VAC 60A 3PST-NO-DM/SPST-NO/SPST-NC(128x79x116)mm DIN Rail Contactor Relay
TE Connectivity / P&BPBC-065A3M
CONTACTOR, IEC, 65A, 220V AC COIL W/ 1NO/1NC AUX., (50HZ) / 265VAC (60HZ)

Descriptions

Descriptions of TE Connectivity 3100-30K16999CJ provided by its distributors.

Electromechanical-Contactor Relay 3PST-NO-DM 65A 208/240VAC 180Ohm Flange Mount
Definite Purpose Contactors, 3, 208 – 240 VAC Coil Voltage, 50 A, Panel, 3 Form X, 3PST-NO-DM, Box Lug / Quick Connect, Products Unlimited 3100
3100-30K16999CJ=CONTACTOR Ac Coil Dp Contactors & 3 Pole & 20-40 Fla | Part Number: 3100-30K16999CJ | Internal Number: 4-1611022-7 | TE Connectivity
Definite Purpose Contactor; Coil Voltage VAC Nom:240V; No. of Poles:3; Contacts:3PST-NO-DM; Relay Mounting:Panel; Carry Current:50A; Coil Terminals:Screw With Quick Connect; Coil Voltage AC Min:208V; Relay Terminals:Quick Connect ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1611022-7