TE Connectivity 30VK6

Corcom K Series 30 Amp General Purpose RFI Power Line Filter - 30VK6
$ 46.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 30VK6.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet1 page8 years ago

Electro Sonic

IHS

Master Electronics

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 30VK6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Introduction Date2011-05-25
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 30VK6 provided by its distributors.

Corcom K Series 30 Amp General Purpose RFI Power Line Filter - 30VK6
Power Line Filter 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount
Single Phase Filters, 30 A, Flanged, Stud Input, Stud Output, Corcom K
FILTER, RFI,30 A,2250 VDC (LINE TO GROUND),250 VAC (MAX.),PANEL MOUNT,
RFI LINE FILTER; Available until stocks are exhausted
Single Phase EMI Filter, 120V, 50/60HzHz
TYCO POWER LINE FILTER;4 MOQ / 16 SQ
LINE FILTER 250VAC 30A CHASS MNT
LINE FILTER 250VAC 30A CHASSIS
30VK6=F7358 S0 Current Rating: 30 A Input Termination Type: Stud Output Termination Type: Stud Leakage Current (Max) (120VAC, 60Hz): .4 mA Leakage Current (Max) (250VAC, 50Hz): .7 mA Single Phase Filters & Corcom K Series | 30 A Stud .4 mA | Part Number: 30VK6 | Internal Number: 2-6609028-0 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-6609028-0
  • 2-6609028-0.