TE Connectivity 30ESB6

Power Line Filter 50Hz/60Hz 30A 250VAC/250VDC Quick Connect Screw Mount
$ 58.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 30ESB6.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet1 page8 years ago

element14 APAC

Electro Sonic

Master Electronics

TE Connectivity

Supply Chain

Introduction Date2010-08-17
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 30ESB6 provided by its distributors.

Power Line Filter 50Hz/60Hz 30A 250VAC/250VDC Quick Connect Screw Mount
Power Line Filters Emi/Rfi Filters And |Corcom Te Connectivity 30ESB6
CORCOM FILTER HIGH PERFORMANCE 30A LOW LEAKAGE THREADED BOLT 250 VAC
POWER LINE FILTER, EMI/RFI, 30A, 360UA
Single Phase EMI Filter, 250V, 50HzHz
LINE FILTER 250VAC/VDC 30A CHASS
LINE FILTER 250VDC/VAC 30A CHAS
30ESB6=F8329 Current Rating: 30 A Input Termination Type: Stud Output Termination Type: Stud Leakage Current (Max) (120VAC, 60Hz): .22 mA Leakage Current (Max) (250VAC, 50Hz): .36 mA Single Phase Filters & Corcom Sb Series | 30 A Stud .22 mA | Part Number: 30ESB6 | Internal Number: 2-1609034-1 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1609034-1