
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Interstate Connecting Components | 30AYT6C | 0 | 22h | |||||||||
| Heilind Asia | 30AYT6C | 0 | 2 | 17h | ||||||||
| Heilind Americas | 30AYT6C | 0 | 23h | |||||||||
| TTI | 6609073-2 | 0 | 2 | Bulk | 1d | |||||||
| RS (Formerly Allied Electronics) | 30AYT6C | 0 | 2 | Bulk | 20h |
Download TE Connectivity 30AYT6C symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 30AYT6C provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: