TE Connectivity 301A011-25-0

Heat Shrink 3-Way Junction, Elastomer, 6.6 Id Before Shrink, 1.8: 1 Shrink Ratio
$ 18.733
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 301A011-25-0.

JRH Electronics

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago
Datasheet28 pages9 years ago

Master Electronics

Farnell

TE Connectivity

Newark

Inventory History

3 month trend:
-19.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2018-04-11
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 301A011-25-0 provided by its distributors.

Heat Shrink 3-Way Junction, Elastomer, 6.6 Id Before Shrink, 1.8:1 Shrink Ratio
Heat Shrink Transition T Style Fluid Resistant Modified Elastomer Black
HEATSHRINK BOOT, T TRANSITION; Boot Configuration: T Transition; I.D. Supplied - Imperial: 0.259"; I.D. Supplied - Metric: 6.6mm; Shrink Tubing / Boot Colour: Black; Total Length - Imperial: 1.17"; Total Length - Metric: 29.7m
Heat Shrink Boot, T Trans, 6.6Mm Id, Elastomer, Black; Configuración Boot:Transición T; Diámetro Interior Original - Métrico:6.6Mm; Diámetro Interior Original - Imperial:0.26"; Diámetro Interior Máximo Contraído - Métrico:3.6Mm |Raychem Te Connectivity 301A011-25-0
301A011-25-0 Molded Part Shape: T Shape Number of Branches & Legs: 3 Material Code: 25 Material Systems Code: 25 Adhesive Requirement: Adhesive Purchased Separately T Shape 3 25 | Heat Shrinkable Cable Breakout And Cable Transition | Part Number: 301A011-25-0 | Internal Number: 820091-000 | Alias Number: 7-1196391-9 | TE Connectivity | RAYCHEM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty