TE Connectivity 3-928343-8

Combination Line Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
$ 1.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-928343-8.

IHS

Datasheet5 pages1 year ago

JRH Electronics

ODG (Origin Data Global)

Farnell

TE Connectivity

Inventory History

3 month trend:
-12.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-08-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity928343-8
Standard Timer Series 8 Position 5 mm Pitch Single Row Receptacle Housing
TE Connectivity1703129-1
Card Edge Connector, 8 Contact(s), 1 Row(s), IDC Terminal, Natural Insulator, Receptacle
TE Connectivity1-1534072-8
Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, Natural Insulator, Receptacle
5.00mm Pitch Eurostyle Horizontal PCB Header, Green Housing, 8 Circuits
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Terminal Block, pcb Mount, recept,6 Contacts, pin, friction Ramp Rohs Compliant: Yes |Molex 39522-0006

Descriptions

Descriptions of TE Connectivity 3-928343-8 provided by its distributors.

Combination Line Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Standard Timer Series 8 Position 5 mm Pitch Single Row Receptacle Housing
Receptacle 1 8pin Female Socket , 40mm*12.2mm*13mm
Socket housing, 8 pole, pitch 5 mm, straight, gray, 3-928343-8
Conn Housing RCP 8 POS 5mm Crimp ST Cable Mount Gray Package
Wtb Connector, Rcpt, 8Pos, 1Row, 5Mm; Product Range:Rast 5 Idc Connectors; Gender:Socket; No. Of Positions:8Positions; Pitch Spacing:5Mm; For Use With:Rast 5 Idc Connectors Series Contacts; Contact Termination Type:Crimp Rohs Compliant: Yes |Te Connectivity Amp 3-928343-8

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 39283438