TE Connectivity 3-87631-5

Detent Lock Receptacle, 40-Pin, Wire Mount, TH, Free Hanging, Black, 50.8mm L × 15.24mm W
$ 4.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-87631-5.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet197 pages11 years ago
Technical Drawing1 page13 years ago
Datasheet12 pages15 years ago

IHS

Electro Sonic

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
-60.26%

CAD Models

Download TE Connectivity 3-87631-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity3-87456-6
Conn Housing RCP 40 POS 2.54mm Crimp ST Cable Mount Bag
TE Connectivity3-87631-6
Conn Housing RCP 40 POS 2.54mm Crimp ST Cable Mount Black Package
TE Connectivity3-87456-5
Conn Housing RCP 40 POS 2.54mm Crimp ST Cable Mount Black Package
2.54mm 2x20P 20 2 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn IDC Connector F 40 POS 1.27mm IDT RA Cable Mount QF-50™ Frame
Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of TE Connectivity 3-87631-5 provided by its distributors.

Detent Lock Receptacle, 40-Pin, Wire Mount, TH, Free Hanging, Black, 50.8mm L × 15.24mm W
Conn Housing RCP 40 POS 2.54mm Crimp ST Cable Mount Black Package
Board Connector, 40 Contact(s), 2 Row(s), Female, Crimp Terminal
WIRE-BOARD CONNECTOR RECEPTACLE 40POS, 2;
PIN AND SOCKET CONNECTOR HOUSINGS;
CONN HOUSING 40POS .100 POL DUAL
Headers & Wire Housings 40P .1 MODIV HOUSNG
3-87631-5, TE CONNECTIVITY/AMP BRAND
WIRE-BOARD CONNECTOR RECEPTACLE 40POS, 2; WIRE-BOARD CONNECTOR RECEPTACLE 40POS, 2.54MM; Connector Type:Wire to Board; Series:AMPMODU Mod IV; Gender:Receptacle; No. of Contacts:40; No. of Rows:2; Pitch Spacing:2.54mm; Co
40 MODIV HSG COMP DR .100 POL Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Detent Latching Termination Method to Wire & Cable: Crimp Receptacle Housing With Detent Latching | Standard Rectangular Connector | Part Number: 3-87631-5 | Internal Number: 3-87631-5 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-87631-5.