TE Connectivity 3-87456-6

AMPMODU Mod IV RoHS Compliant COMMERCIAL 2008 Receptacle Connector Housing UL94V-0 105C 3A 250V
$ 3.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-87456-6.

TE Connectivity

Datasheet245 pages3 years ago
Datasheet197 pages5 years ago
Technical Drawing1 page15 years ago
Datasheet10 pages15 years ago
Datasheet12 pages15 years ago

Farnell

IHS

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
-6.71%

CAD Models

Download TE Connectivity 3-87456-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-87631-5
Conn Housing RCP 40 POS 2.54mm Crimp ST Cable Mount Black Package
TE Connectivity3-87631-6
Conn Housing RCP 40 POS 2.54mm Crimp ST Cable Mount Black Package
TE Connectivity3-87456-5
Conn Housing RCP 40 POS 2.54mm Crimp ST Cable Mount Black Package
2.54mm 2x20P 20 2 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn IDC Connector F 40 POS 1.27mm IDT RA Cable Mount QF-50™ Frame
Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of TE Connectivity 3-87456-6 provided by its distributors.

AMPMODU Mod IV RoHS Compliant COMMERCIAL 2008 Receptacle Connector Housing UL94V-0 105C 3A 250V
40 MODIV HSG DR MRKD .100CL; Pitch Spacing:2.54mm; No. of Contacts:40Contacts; Gender:Receptacle; Product Range:AMPMODU Mod IV Series; Contact Termination Type:-; No. of Rows:2Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (27-Jun-2018)
Wire-Board Connector Receptacle 40 Position, 2.54Mm; Product Range:Ampmodu Iv/V; Gender:Socket; No. Of Positions:40Positions; Pitch Spacing:2.54Mm; For Use With:Ampmodu Iv/V Series Contacts; No. Of Contacts:40Contacts Rohs Compliant: Yes |Amp Te Connectivity 3-87456-6.
40 MODIV HSG DR MRKD .100CL Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: Without Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Receptacle Housing Without Crimp | Standard Rectangular Connector | Part Number: 3-87456-6 | Internal Number: 3-87456-6 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-87456-6 .
  • 3-87456-6.