TE Connectivity 3-87456-5

Conn Housing RCP 40 POS 2.54mm Crimp ST Cable Mount Black Package
$ 2.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-87456-5.

TE Connectivity

Datasheet245 pages9 years ago
Datasheet197 pages11 years ago
Datasheet12 pages15 years ago

JRH Electronics

IHS

ShanghaiCT

Newark

Inventory History

3 month trend:
-91.31%

CAD Models

Download TE Connectivity 3-87456-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity3-87456-6
AMPMODU Mod IV RoHS Compliant COMMERCIAL 2008 Receptacle Connector Housing UL94V-0 105C 3A 250V
TE Connectivity3-87631-6
Conn Housing RCP 40 POS 2.54mm Crimp ST Cable Mount Black Package
TE Connectivity3-87631-5
Detent Lock Receptacle, 40-Pin, Wire Mount, TH, Free Hanging, Black, 50.8mm L × 15.24mm W
2.54mm 2x20P 20 2 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn IDC Connector F 40 POS 1.27mm IDT RA Cable Mount QF-50™ Frame
Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of TE Connectivity 3-87456-5 provided by its distributors.

Conn Housing RCP 40 POS 2.54mm Crimp ST Cable Mount Black Package
Receptacle 2 40pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 51.054mm(Length)*6.1mm(height)
40 MODIV HSG COMP DR .100CL; Pitch Spacing:2.54mm; No. of Contacts:40Contacts; Gender:Receptacle; Product Range:AMPMODU Mod IV Series; Contact Termination Type:-; No. of Rows:2Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (15-Jan-2019)
40 MODIV HSG COMP DR .100CL Connector Product Type: Housing Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 40 Centerline (Pitch): 2.54 mm Housing Receptacle Wire-to-Board 40 | Wire-To-Board Connector Assembly & Housing | Part Number: 3-87456-5 | Internal Number: 3-87456-5 | 2.54 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-87456-5 .