
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | 3-87499-2 | 2,859 | 3 | 2h | ||||||||
| Heilind Americas | 3-87499-2 | 0 | 20h | |||||||||
| Heilind Asia | 3-87499-2 | 0 | 12h | |||||||||
| Interstate Connecting Components | 3-87499-2 | 0 | 18h | |||||||||
| Sager Electronics | 3-87499-2 | 0 | 6400 |
Download TE Connectivity 3-87499-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity 3-87499-2 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: