Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-794627-6

Connector, Header, Smt, R/A, 3Mm, 6Way; |Te Connectivity Amp 3-794627-6

$ 1.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-794627-6.

IHS

Datasheet6 pages4 years ago

element14 APAC

Farnell

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+42.42%

CAD Models

Download TE Connectivity 3-794627-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-05-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Connector Wire to Board Header 6 Position 3mm Solder Right Angle SMD Embossed Tape and Reel
Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal, Receptacle
PCB Header Temperature range: max. 105 °C Housing Material: Thermoplastic Poles: 6 Rated current: 5 A
TE Connectivity3-794636-6
Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal, Plug
TE Connectivity3-794629-6
Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal, Plug
TE Connectivity3-794630-6
Pin Header, Wire-to-Board, 3 mm, 2 Rows, 6 Contacts, Through Hole Straight, Micro MATE-N-LOK

Descriptions

Descriptions of TE Connectivity 3-794627-6 provided by its distributors.

Connector, Header, Smt, R/A, 3Mm, 6Way; |Te Connectivity Amp 3-794627-6
CONNECTOR, HEADER, SMT, R/A, 3MM, 6WAY; Product Range: Micro MATE-N-LOK Series; No. of Contacts: 6Contacts; Gender: Plug; Pitch Spacing: 3mm; Contact Termination Type: Surface Mount; No. of Rows: 2 Row; Connector Mounting: PCB
Pin header Temperature range: -40 ... 105 °C Colour: Black Connector Termination: SMD Contact Design: Male Contact material: Brass, Nickel-Plated, Tin-Plated Gender of contacts: Male Gender of housing: Female Insulation resistance: 1000 MOhm Pitch: 3 mm Series: MATE-N-LOK Poles: 6 Rated voltage: 250 VAC
06P MICRO MNL ASSY,RA ,SMT, LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 3 mm PCB Mount Header Right Angle Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 3-794627-6 | Internal Number: 3-794627-6 | 3 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty