Descriptions of TE Connectivity 3-794629-6 provided by its distributors.
Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal, Plug
6-Pin 3mm 2 3mm Header, Locking Ramp 5A 760nm Gold Black SMD 13mm L × 11.2mm W
SURFACE MOUNT RIGHT ANGLE HEADER ASSEMBLE MICRO MATE-N-LOK 3 MM CONNECTOR SYSTEM
6 Position Dual Row 3 mm Pitch Right Angle SMT Male Pin Shrouded Connector
Conn Power HDR 6 POS 3mm Solder RA SMD 6 Terminal 1 Port
Pin & Socket Connectors HDR ASSY 6P 30 AU R/A SMT
3mm Centerline, 250V, 5 A max.
WTB CONN, HEADER, 6POS, 2ROW, 3MM; CONNE
3-794629-6, TE CONNECTIVITY/AMP BRAND
PWR CONN 06P MICRO MNL ASSYR/ASMTLF
CONN HDR 6POS DUAL R/A GOLD SMD
WTB CONN, HEADER, 6POS, 2ROW, 3MM; Conne; WTB CONN, HEADER, 6POS, 2ROW, 3MM; Connector Systems: Wire-to-Board; Pitch Spacing: 3mm; No. of Rows: 2Rows; No. of Contacts: 6Contacts; Contact Termination Type: Surface Mount Right
06P MICRO MNL ASSY,R/A,SMT,LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 6 Number of Rows: 2 PCB Mount Header Right Angle Wire-to-Board 6 | Ampseal Header | TE Connectivity |