Molex 43045-0619

PCB Header Temperature range: max. 105 °C Housing Material: Thermoplastic Poles: 6 Rated current: 5 A
$ 2.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-0619.

Newark

Datasheet1 page7 years ago
Datasheet2 pages11 years ago

Sager Electronics

Molex

HQonline

Farnell

Inventory History

3 month trend:
-47.20%

CAD Models

Download Molex 43045-0619 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.48
$ 1.62
$ 1.62
Stock
302,696
553,905
553,905
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3 mm
3 mm
3 mm
Number of Contacts
6
6
6
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
SMD/SMT
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold, Tin
Tin
Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Connector Wire to Board Header 6 Position 3mm Solder Straight SMD Embossed Tape and Reel
3.00Mm (.118) Pitch Micro-Fit 3.0 Header, Surface Mount, Dual Row, Right Angle,
Connector Wire to Board Header 6 Position 3mm Solder Right Angle SMD Embossed Tape and Reel
Amphenol Communications Solutions95278-101A06LF
CONN HEADER SMD 6POS 2.54MM / Connector Header Surface Mount 6 position 0.100" (2.54mm)
Amphenol Communications Solutions54202-G3003LF
CONN HEADER SMD 6POS 2.54MM / Connector Header Surface Mount 6 position 0.100" (2.54mm)
Amphenol Communications Solutions95278-101-06LF
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Surface Mount Straight

Descriptions

Descriptions of Molex 43045-0619 provided by its distributors.

PCB Header Temperature range: max. 105 °C Housing Material: Thermoplastic Poles: 6 Rated current: 5 A
Molex 3.0mmpitch6pDouble row pin header, Micro-Fit 3.0series, vertical, surface
6 Positions Header, Shrouded Connector 0.118" (3.00mm) Surface Mount Gold
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 6 Circuits, with Solder Tab, 0.38µm Gold Plating, Glow-Wire Capable, Black, Tape and Reel
PLUG & SOCKET CONNECTOR, HEADER, 6 POSIT; PLUG & SOCKET CONNECTOR, HEADER, 6 POSITION, 3MM; Product Range:Micro-Fit 3.0 43045 Series; No. of Contacts:6Contacts; Gender:Header; Pitch Spacing:3mm; Contact Termination Type:Surface Mount; No. of Rows:2 Row; No. of Rows:2Rows

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430450619
  • 43045-0619.
  • 430450619
  • 430450619.