TE Connectivity 3-794630-6

Pin Header, Wire-to-Board, 3 mm, 2 Rows, 6 Contacts, Through Hole Straight, Micro MATE-N-LOK
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-794630-6.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page11 years ago
Datasheet18 pages14 years ago
Technical Drawing1 page14 years ago
Datasheet7 pages15 years ago

Newark

IHS

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-29.12%

CAD Models

Download TE Connectivity 3-794630-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-05-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity3-794680-6
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
TE Connectivity794616-6
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity794615-6
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Connector Wire to Board Header 6 Position 3mm Solder Right Angle Thru-Hole Tray
HEADER,2 ROW, VERTICAL, POLARIZING PEG,6 PIN, TIN PLATE, SMT/GLOW WIRE, KINKED LEADS
CONN;RECT;W-TO-B;HEADER;VERT;3.50MM PITCH;2-ROW;6 POS;ULTRA-FIT;TIN PLATE;BLACK

Descriptions

Descriptions of TE Connectivity 3-794630-6 provided by its distributors.

Pin Header, Wire-to-Board, 3 mm, 2 Rows, 6 Contacts, Through Hole Straight, Micro MATE-N-LOK
TE 3-794630-6 Micro Mate-N-Lok Male Header Through Hole Vertical Tin 2x3P Black
TE Connectivity 3.0mmpitch6pDouble row pin header Wire-to-board connector, Micro MATE-N-LOKseries, right angle, Through hole mounting
HEADER, VERTICAL, DUAL ROW, 6 WAY, NYLON; Product Range: Micro MATE-N-LOK Series; No. of Contacts: 6Contacts; Gender: Header; Pitch Spacing: 3mm; Contact Termination Type: Through Hole; No. of Rows: 2 Row; Connector Mounting: P
06P MICRO MNL ASSY VRT HDR LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 6 Number of Rows: 2 PCB Mount Header Vertical Wire-to-Board 6 | Ampseal Header | TE Connectivity |
Pin header Temperature range: -40 ... 105 °C Colour: Black Connector Termination: THT Contact Design: Male Contact material: Brass, Nickel-Plated, Tin-Plated Gender of contacts: Male Gender of housing: Female Insulation resistance: 1000 MOhm Pitch: 3 mm Series: MATE-N-LOK Poles: 6 Rated voltage: 250 VAC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-794630-6.