TE Connectivity 3-747579-6

Terminal Block Accessory, 0.4in Min Cable Dia, 0.46in Max Cable Dia, Ferrule, Steel
$ 0.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-747579-6.

IHS

Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 3-747579-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2005-09-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 3-747579-6 provided by its distributors.

Terminal Block Accessory, 0.4in Min Cable Dia, 0.46in Max Cable Dia, Ferrule, Steel
D SUB STRAIGHT FERRULE, 11.56MM, STEEL; Product Range: AMPLIMITE HD-20, HDE-20, HDP-20, HDP-22 Series; For Use With: D Sub Connectors and Backshells; Connector Body Material: Steel Body; Cable Diameter M 42K6875
D Sub Straight Ferrule, 11.56Mm, Steel; Rango De Producto:Serie Amplimite Hd-20, Hde-20, Hdp-20, Hdp-22; Para Usar Con:D Sub Connectors And Backshells; Material Del Cuerpo Del Conector:Acero; Diámetro De Cable Max:11.56Mm |Amp Te Connectivity 3-747579-6
SHLDNG FERRULE, PLTD, BULK PKG Strain Relief Accessory Type: Ferrule Packaging Method: Bag Packaging Quantity: 1000 Ferrule Bag 1000 | Connector Strain Relief | Part Number: 3-747579-6 | Internal Number: 3-747579-6 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty