TE Connectivity 3-647167-5

MTA-100 5 Position Surface Mount Single Row Straight Wire to Board Header
$ 2.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-647167-5.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

Master Electronics

TE Connectivity

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-0.07%

CAD Models

Download TE Connectivity 3-647167-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP3-647108-5
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry SMD SL Tube
TE Connectivity3-647166-6
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Surface Mount Straight, MTA-100
TE Connectivity3-647168-4
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Surface Mount, MTA 100
TE Connectivity647166-6
Conn Wire to Board HDR 6 POS 2.54mm Solder ST SMD Bag/Box
TE Connectivity1241152-5
HV-100 Series 5 Position 2.54 mm Pitch Surface Mount Top/ Bottom Entry Connector

Descriptions

Descriptions of TE Connectivity 3-647167-5 provided by its distributors.

MTA-100 5 Position Surface Mount Single Row Straight Wire to Board Header
05P MTA100 HDR ASSY SM 15AU LF
Conn Wire to Board HDR 5 POS 2.54mm Solder ST SMD Bag/Box
Friction Lock,Header 1 5pin Male Pin
MTA CST-100 II MT-6 and SL Connectors and Headers
CONNECTOR, HEADER, 5POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:5Contacts; Gender:Header; Product Range:MTA-100 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Gold Plated
05P MTA100 HDR ASSY SM 15AU LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header: Nylon & Vertical & Surface Mount & Mta 100 | Part Number: 3-647167-5 | Internal Number: 3-647167-5 | 2.54 mm | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-647167-5 .