TE Connectivity 3-647166-5

Conn Partial Shrouded Header 5 POS 2.54mm Solder ST Surface Mount
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-647166-5.

IHS

Datasheet5 pages1 year ago

Newark

Farnell

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+87.98%

CAD Models

Download TE Connectivity 3-647166-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 5 Circuits Tin (Sn) Plating
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Surface Mount, TSM Series, Unshrouded
Pin Header, Vertical Pin, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Surface Mount, TSM Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Surface Mount, TSM Series
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 5 Contacts, Surface Mount, Archer M52 Series
Picoflex Surface Mount Latched Vertical Header with PCB Pegs 6 Circuits Tin (Sn) Plating Black

Descriptions

Descriptions of TE Connectivity 3-647166-5 provided by its distributors.

Conn Partial Shrouded Header 5 POS 2.54mm Solder ST Surface Mount
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
Connector, Header, 5 Position, 1Row, 2.54Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:5Contacts; Contact Termination Type:Surface Mount Straight; Product Range:Mta-100 Series Rohs Compliant: Yes |Amp Te Connectivity 3-647166-5.
5P MTA100 HDR ASSY,SM,FL,LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header: Nylon & Vertical & Surface Mount & Mta 100 | Part Number: 3-647166-5 | Internal Number: 3-647166-5 | 2.54 mm | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-647166-5.