Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 643821-2

Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount
$ 0.154
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 643821-2.

IHS

Datasheet4 pages10 years ago

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.154
$ 0.312
Stock
6,372
76,196
Authorized Distributors
3
6
Gender
Female
Female
Pitch
3.9624 mm
3.96 mm
Number of Positions
2
2
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TE Connectivity640426-2
Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount Automotive Bag/Box
TE Connectivity3-640602-2
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle
TE Connectivity643817-2
Conn IDC Connector F 2Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity643820-2
Conn IDC Connector F 2Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity644466-2
Conn IDC Connector RCP 2 POS 3.96mm IDT RA Cable Mount
TE Connectivity644465-2
Conn IDC Connector RCP 2 POS 3.96mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity / AMP 643821-2 provided by its distributors.

Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount
Headers & Wire Housings 02P MTA156 CONN ASSY 26AWG BLU
Wire-Board Connector Receptacle, 2Pos, 3.96Mm
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Polarized Lck, Blue Insulator, Plug
2Position MTA156 Connector 26 AWG Blue
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN RCPT 2P IDC 26AWG TIN-LEAD

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors