TE Connectivity / AMP 643191-2

Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 643191-2.

IHS

Datasheet22 pages0 years ago

Electro Sonic

TE Connectivity

Alternate Parts

Price @ 1000
$ 0.323
Stock
300
1,698
Authorized Distributors
0
2
Gender
Female
Female
Pitch
3.96 mm
3.9624 mm
Number of Positions
2
2
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Lead, Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1991-01-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2015-08-20
LTD Date2015-09-10

Related Parts

TE Connectivity643193-2
Conn IDC Connector RCP 2 POS 3.96mm IDT RA Cable Mount
TE Connectivity3-643821-2
Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount
TE Connectivity640426-2
Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount Automotive Bag/Box
TE Connectivity643820-2
Conn IDC Connector F 2Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity644466-2
Conn IDC Connector RCP 2 POS 3.96mm IDT RA Cable Mount
TE Connectivity644465-2
Conn IDC Connector RCP 2 POS 3.96mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity / AMP 643191-2 provided by its distributors.

Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
Conn Wire to Board RCP 2 POS 3.96mm IDT RA Cable Mount Bag
MTA CST-100 II MT-6 and SL Connectors and Headers
02P MTA156 CONN ASSY H/F 18AWG

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors