Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 643817-2

Conn IDC Connector F 2Power POS 3.96mm IDT RA Cable Mount Bag/Box
$ 0.148
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 643817-2.

IHS

Datasheet5 pages10 years ago

Master Electronics

TE Connectivity

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+6.31%

Alternate Parts

Price @ 1000
$ 0.148
$ 0.187
Stock
589,054
300,604
Authorized Distributors
6
6
Gender
Female
Female
Pitch
3.9624 mm
3.9624 mm
Number of Positions
2
2
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Lead, Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-01-31
LTD Date2018-02-23

Related Parts

TE Connectivity644465-2
Conn IDC Connector RCP 2 POS 3.96mm IDT RA Cable Mount
TE Connectivity640595-2
Conn HDR and Receptacle IDC Connector RCP 2 POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity / AMP643821-2
Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount
TE Connectivity640426-2
Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount Automotive Bag/Box
TE Connectivity3-640602-2
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle
TE Connectivity / AMP3-640434-2
Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity 643817-2 provided by its distributors.

Conn IDC Connector F 2Power POS 3.96mm IDT RA Cable Mount Bag/Box
Wire-Board Connector Receptacle, 2Pos, 3; |Te Connectivity Amp 643817-2
18 AWG Locking Ramp,Receptacle 3.96mm 1 2pin 2.03μm lead,tin orange IDC wire mounting,free hanging,Through hole mounting 7.92mm*9.02mm*18.42mm
CONNECTOR, RCPT, 2POS, 1ROW, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:2Contacts; Gender:Receptacle; Product Range:MTA-156 Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows; Contact Plating:Tin Lead Plate

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 643817-2 .