Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-643818-8

MTA-156 Series, Right Angle Cable Mount Idc Conn Socket, 8 Way, 1 Row, 3.96MM Pitch
$ 0.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-643818-8.

IHS

Datasheet7 pages2 years ago

Master Electronics

Newark

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
+13.91%

Alternate Parts

Price @ 1000
$ 0.587
$ 0.272
Stock
157,138
10,230
Authorized Distributors
6
5
Gender
Female
Female
Pitch
3.9624 mm
3.9624 mm
Number of Positions
8
8
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity3-640426-8
Connector; Receptacle; 8; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
TE Connectivity3-640428-8
Conn IDC Connector F 8Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-643817-8
MTA-156 CONNECTOR TIN, 08P MTA156 CONN ASSY 18AWG ORA | TE Connectivity 3-643817-8
TE Connectivity / AMP3-640431-8
Conn IDC Connector F 8 POS 3.96mm IDT RA Cable Mount
TE Connectivity / AMP3-643820-7
Conn IDC Connector F 7Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-640599-9
Conn IDC Connector F 9Power POS 3.96mm IDT RA Cable Mount Box/Carton

Descriptions

Descriptions of TE Connectivity 3-643818-8 provided by its distributors.

MTA-156 SERIES, RIGHT ANGLE CABLE MOUNT IDC CONN SOCKET,8 WAY,1 ROW,3.96MM PITCH
Conn IDC Connector F 8 POS 3.96mm IDT RA Cable Mount
Rectangular Power Connectors, Connector Assembly, Receptacle, Wire-to-Board, 8 Position, 3.96 mm [.156 in] Centerline, Wire & Cable, UL 94V-2, MTA 156
RECEPTACLE, MTA-156, AWG20; Pitch Spacing: 3.96mm; No. of Contacts: 8Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: IDC / IDT; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Materia
08P MTA156 CONN ASSY 20AWG YEL Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarizing Tab Mating Retention: With Receptacle Connector Assembly With Polarizing Tab | Standard Rectangular Connector | Part Number: 3-643818-8 | Internal Number: 3-643818-8 | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36438188