TE Connectivity 3-640442-7

TE Connectivity IDC Connector, MTA-100 Series, Receptacle, 7 Pos, 2.54mm Pitch, Wire Mount
$ 0.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640442-7.

JRH Electronics

Datasheet6 pages2 years ago

Master Electronics

Future Electronics

Farnell

TE Connectivity

Inventory History

3 month trend:
+23.24%

CAD Models

Download TE Connectivity 3-640442-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.412
$ 0.308
Stock
137,889
18,847
Authorized Distributors
6
3
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
7
7
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 hours ago)

Related Parts

TE Connectivity3-640440-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-643813-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-643815-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-640443-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-640620-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity640440-7
Connector IDC Connector Female 7 Position 2.54mm IDT Right Angle Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 3-640442-7 provided by its distributors.

TE Connectivity IDC Connector, MTA-100 Series, Receptacle, 7 Pos, 2.54mm Pitch, Wire Mount
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
MTA-100 SERIES, RIGHT ANGLE CABLE MOUNT IDC CONN SOCKET,7 WAY,1 ROW,2.54MM PITCH
07P MTA100 CONN ASSY BLU Number of Positions: 7 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With 7 Receptacle Connector Assembly Without | TE Connectivity |
CONNECTOR, RECEPTACLE, IDC, 26AWG, 7WAY; Pitch Spacing: 2.54mm; No. of Contacts: 7Contacts; Gender: Receptacle; Product Range: MTA-100 Series; Contact Termination Type: IDC / IDT; No. of ; Available until stocks are exhausted

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty