TE Connectivity 3-640434-3

Conn IDC Connector F 3 POS 3.96mm IDT RA Cable Mount
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640434-3.

JRH Electronics

Datasheet7 pages2 years ago
Datasheet7 pages2 years ago
Datasheet7 pages1 year ago

Master Electronics

ShanghaiCT

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity3-643818-3
TE Connectivity IDC Connector, MTA-156 Series, Receptacle, 3 Circuits, 3.96mm Pitch, Wire Mount
TE Connectivity640426-3
Rectangular Power Connector, 3 Contact(s), Female, IDC Terminal, Receptacle
TE Connectivity640428-3
Connector; Receptacle; 3; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
TE Connectivity / AMP3-640430-3
Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
TE Connectivity / AMP3-643821-3
Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
TE Connectivity3-640595-3
Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle

Descriptions

Descriptions of TE Connectivity 3-640434-3 provided by its distributors.

Conn IDC Connector F 3 POS 3.96mm IDT RA Cable Mount
03P MTA156 CONN ASSY 24AWG WHT
Conn Wire to Board RCP 3Power POS 3.96mm IDT ST Cable Mount Bag
Socket housing, 3 pole, pitch 3.96 mm, straight, white, 3-640434-3
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, White Insulator, Receptacle
Headers & Wire Housings 3 POS RECPT 24 AWG CLOSED END
MTA CST-100 II MT-6 and SL Connectors and Headers
24 AWG Receptacle 3.96mm 1 3pin 2.03μm tin white IDC wire mounting,free hanging,Through hole mounting 11.89mm(Length)*18.42mm(height)
CONNECTOR, RCPT, 3POS, 1ROW, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:3Contacts; Gender:Receptacle; Product Range:MTA 156 Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows; Contact Plating:Tin Plated Con

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-640434-3 .