Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 3-644565-4

Conn IDCConnector F 4 POS 2.54mm IDT RACable Mount Bag/Box
$ 0.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-644565-4.

IHS

Datasheet6 pages2 years ago

ShanghaiCT

Newark

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-30.86%

CAD Models

Download TE Connectivity / AMP 3-644565-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2003-08-18
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity3-640440-4
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 4 Contacts, Cable Mount
TE Connectivity3-640441-4
IDC Connector, 24 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 4 Contacts, Cable Mount
TE Connectivity3-643813-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box
TE Connectivity3-641537-3
Conn IDC Connector RCP 3 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-640620-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP3-641535-5
Conn IDC Connector RCP 5 POS 2.54mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity / AMP 3-644565-4 provided by its distributors.

Conn IDCConnector F 4 POS 2.54mm IDT RACable Mount Bag/Box
CONNECTOR ASSEMBLY 4 POSITION MTA100 F/T 28AWG MTA-100 SERIES
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Green Insulator, Receptacle
Headers & Wire Housings FEED THRU W/TAB 4P green tin 28 AWG
WIRE-BOARD CONNECTOR RECEPTACLE, 4POS, 2
MTA CST-100 II MT-6 and SL Connectors and Headers
04P MTA100 CONN ASSY F/T 28AWG
04P MTA100 CONN ASSY F/T 28AWG Connector Product Type: Connector Assembly Connector & Housing Type: Receptacle Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Connector Assembly Receptacle With Polarization | Nylon Tin Plated Receptacle: 2.54Mm & With Mating Alignment & Mta 100 | Part Number: 3-644565-4 | Internal Number: 3-644565-4 | 04P MTA100 CONN ASSY F/T 28AWG Connector Product Type: Connector Assembly Connector & Housing Type: Receptacle Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Connector Assembly Receptacle With Polarization | Nylon Tin Plated Receptacle: 2.54Mm & With Mating Alignment & Mta 100 | Part# 3-644565-4
Insulation Displacement (IDC) Connector; Connector Type:Wire-to-Board; Gender:Receptacle; No. of Contacts:4; Pitch Spacing:0.1"; Contact Termination:IDC/IDT; Contact Material:Copper Alloy; Series:MTA-100; Contact Plating:Tin ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors