TE Connectivity 3-487937-4

3-487937-4 - 034 Housing Ffc 50Cl Dr Latch Rohs Compliant: Yes |Amp Te Connectivity 3-487937-4
$ 8.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-487937-4.

IHS

Datasheet4 pages1 year ago

Master Electronics

JRH Electronics

Farnell

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 3-487937-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity4-487937-0
Conn Housing RCP 40 POS 1.27mm Crimp ST Cable Mount Black Package
TE Connectivity2-487937-4
Housing FFC Housing for Female Contacts Connector Latch Lock 24Pos 0.050" (1.27mm)
TE Connectivity / AMP2-487937-6
Conn Housing RCP 26 POS 1.27mm Crimp ST Cable Mount Black Package
TE Connectivity3-487545-7
Conn Housing RCP 40 POS 1.27mm Crimp ST Cable Mount Black Carton
TE Connectivity2-487545-7
Conn Housing RCP 30 POS 1.27mmCrimp STCable Mount BlackCarton
TE Connectivity / AMP2-487938-4
Conn Housing RCP 24 POS 1.27mm Crimp ST Cable Mount Black Bag

Descriptions

Descriptions of TE Connectivity 3-487937-4 provided by its distributors.

3-487937-4 - 034 Housing Ffc 50Cl Dr Latch Rohs Compliant: Yes |Amp Te Connectivity 3-487937-4
Conn Housing RCP 34 POS 1.27mm Crimp ST Cable Mount Black Package
FFC/FPC Connector, 34 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Wire Terminal, Latch, Black Insulator, Receptacle
(FFC) , 0.100 [2.54] 0.050 [1.27] PCB , TE £¨ AMPMODU MTE,AMPMODU 0.0252 [0.642],AMPMODU System 50 AMP-LATCH
CONN FFC RCPT HSG 34POS 1.27MM
FFC & FPC Connectors RCPT 34P.050 W/LATCH
Connector, FFC HOUSING, RCPT, 34POS, 1.27MM; Pitch Spacing:1.27mm; No. of Contacts:34Contacts; Gender:Receptacle; Product Range:AMPMODU System 50 Series; Contact Termination Type:-; Contact Position:-; No. of Rows:2 Row; Contact Plating:-; Contact Material:-; FFC/FPC Thickness:-; SVHC:No SVHC (27-Jun-2018); No. of Rows:2Rows

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-487937-4 .
  • 3-487937-4.