TE Connectivity 3-2176314-9

Res Thin Film 0102(0805) 220 Ohm 1% 0.3W ±50ppm/C Melf Pad SMD Automotive AEC-Q200 Medical T/R
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-2176314-9.

JRH Electronics

Datasheet13 pages6 years ago
Datasheet13 pages1 year ago

TE Connectivity

Farnell

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 3-2176314-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2017-11-02
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2026-01-05
LTD Date2026-03-20
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity 3-2176314-9 provided by its distributors.

Res Thin Film 0102(0805) 220 Ohm 1% 0.3W ±50ppm/C Melf Pad SMD Automotive AEC-Q200 Medical T/R
Fixed Resistor, Thin Film, 0.3W, 220ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0102
Resistor, thin film, SMD 0102, Micro-MELF, 220 Ω, 0.3 W, ±1 %, 3-2176314-9
MELF SMA_A 220R 1% 50PPM 0102 0.3W Surface Mount Resistor | Part Number: SMA-A0102FTDL220R | Internal Number: 3-2176314-9 | TE Connectivity |
MELF RES, AUTO, METAL FILM, 220R/0102; Resistance: 220ohm; Product Range: SMA-A Series; Voltage Rating: 200V; Resistor Element Material: Metal Film; Power Rating: 300mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 50

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMA-A0102FTDL220R