TE Connectivity 3-2176312-1

Res Thin Film 0402 25.5K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Medical
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-2176312-1.

Electro Sonic

Datasheet10 pages8 years ago

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2017-10-03
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 3-2176312-1 provided by its distributors.

Res Thin Film 0402 25.5K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.1W, 25500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Precision High Power Thin Film 0402 25.5k Ohm 0.1% 1/16W ±25ppm/°C Molded Paper T/R
Avnet Japan
RES, 25K5, 0.1%, 0.1W, 0402, THIN FILM;; RES, 25K5, 0.1%, 0.1W, 0402, THIN FILM; Resistor Case Style: 0402 ^1005 Metric]; Resistance: 25.5kohm; Product Range: RP73P Series; Voltage Rating: 50V; Resistor Element Type: Thin Fil
Res, 25K5, 0.1%, 0.1W, 0402, Thin Film; Resistance:25.5Kohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:High Power; Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E25K5BTDF
Special Order: RP 1E 0.1W 25K5 0.1% 25PPM 1K RL Resistance Value: 25.5K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 25.5K Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF1E25K5BTDF | Internal Number: 3-2176312-1 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73PF1E25K5BTDF