Descriptions of TE Connectivity 3-1879132-7 provided by its distributors.
Fixed Resistor, Thin Film, 0.063W, 21500ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 21.5K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical T/R
Resistor, thin film, SMD 0402 (1005), 21.5 kΩ, 0.063 W, ±0.1 %, 3-1879132-7
Thin Film Resistors-Smd Rn 0402 21K5 0.1 10Ppm |Holsworthy Te Connectivity RN73C1E21K5BTDF
RES, 21K5, 0.1%, 0.063W, 0402, THIN FILM
21.5K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, ±10 ppm/°C, Solder
RES, 21K5, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 21.5kohm; Product Range: RN73 Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tol