TE Connectivity 3-1825142-9

Switch Toggle (ON) OFF (ON) SPDT Long Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Bulk
$ 4.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1825142-9.

IHS

Datasheet4 pages1 year ago
Technical Drawing3 pages15 years ago
Datasheet4 pages1 year ago

Newark

Electro Sonic

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 3-1825142-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2010-06-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2023-08-31
LTD Date2023-12-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1825137-5
Toggle switch, metal, 1 pole, latching, On-Off-On, 0.4 VA/20 V AC/DC, gold-plated, 1825137-5
TE Connectivity3-1825136-6
Toggle switch, metal, 1 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, 3-1825136-6
TE ConnectivityA103MD9AB04
Switch Toggle ON OFF ON SPDT Short Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk

Descriptions

Descriptions of TE Connectivity 3-1825142-9 provided by its distributors.

Switch Toggle (ON) OFF (ON) SPDT Long Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Bulk
Toggle Switch, SPDT, (on)-off-(on), Momentary, 0.4A, 20VDC, Solder Terminal, Lever Actuator, Panel Mount
SWITCH, AE TOGGLE, S ACTUATOR, D1 BUSHING, C TERMINAL, B CONTACT, IP 67 | TE Connectivity AE105SD1CB04
Toggle switch, metal, 1 pole, groping/latching, (On)-Off-(On), 0.4 VA/20 V AC/DC, gold-plated, 3-1825142-9
Toggle Switches, Single Pole - Double Throw Configuration (Pole-Throw), Sealed, Copper, Gold, Process Sealed, Alcoswitch Gemini AE
SWITCH, TOGGLE, SPDT, 20V; Contact Confi; SWITCH, TOGGLE, SPDT, 20V; Contact Configuration:SPDT; Switch Operation:(On)-Off-(On); Contact Voltage AC Nom:20V; Contact Voltage DC Nom:20V; Switch Terminals:PCB / Push On; Actuator Style:Lever; Circuitry:SPDT
Switch, Toggle, Spdt, 20V; Switch Operation:(On)-Off-(On); Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:Gemini Ae Series; Switch Mounting:-; Contact Current Max:-; Contact Voltage Ac Nom:20V Rohs Compliant: Yes |Alcoswitch Te Connectivity AE105SD1CB04
TOGGLE SWITCH, IP67, SPDT, ON-OFF-ON; Series:AE Series; Switch Function Type:Mom-Off-Mom; Contact Configuration:SPDT; Voltage, Contact AC Max:250V; Voltage, Contact DC Max:30V; Terminal Type:THT; Bush Diameter:6.35mm; Contact Material:Gold; Dielectric Strength, VDC:1000V ac; External Depth:6.6mm; External Length / Height:27.94mm; Flammability Rating:UL94V0; Height:15.24mm; Lead Spacing:4.7mm; Lever Length:12.7mm; Mounting Type:PCB Pins; No. of Electrical Operations:30000; No. of Poles:1; Pin Length:6.35mm; Power, Switching VA Max:0.4VA; Resistance, Contact Max:30mohm; Resistance, Insulation:1000Mohm; Shaft Diameter:2.92mm; Temp, Op. Max:85°C; Temp, Op. Min:-20°C; Voltage, Contact AC:20V ac; Voltage, Contact DC:20V dc; Voltage, Insulation Resistance:500V dc; Width, External:12.7mm; Width, Tab:1.27mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • AE105SD1CB04