TE Connectivity 3-178141-5

Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal
$ 2.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-178141-5.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet67 pages0 years ago

Farnell

Master Electronics

Factory Futures

TE Connectivity

Inventory History

3 month trend:
-6.75%

CAD Models

Download TE Connectivity 3-178141-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity178323-5
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity1-178141-5
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal
TE Connectivity178303-5
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal
4.20mm Pitch, Mini-Fit® TPA Header, Dual Row, Right Angle, with PCB Mounting Flange, 6 Circuits, Tin (Sn) Plating
Header,Locking Ramp 4.2mm 2 6pin 13A 900nm 23.8mm*11.684mm*12.7mm
Mini-Fit Jr. Through Hole PCB Header, Straight, 6 Contacts, 2 Rows, 4.2mm Pitch

Descriptions

Descriptions of TE Connectivity 3-178141-5 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal
Conn Shrouded Header HDR 6 POS 3.81mm Solder ST Top Entry Thru-Hole Box/Tube
DYNAMIC 3000,3.81MM PITCH 6 -WAY, STRAIGHT PCB HEADER, SOLDER TERM,10A
Headers & Wire Housings HDR 6 POS VERT TIN KEY XY
TE Connectivity 3.81mm6p , Dynamic 3000
DYNAMIC D3100 HDR V 6P ASSY PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 6 Number of Rows: 2 PCB Mount Header Vertical Wire-to-Board 6 | Ampseal Header | TE Connectivity
CONNECTOR, HEADER, 6POS, 2ROW, 3.81MM; Pitch Spacing:3.81mm; No. of Contacts:6Contacts; Gender:Header; Product Range:Dynamic D-3100 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-178141-5 .