TE Connectivity 3-178140-2

Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
$ 4.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-178140-2.

IHS

Datasheet4 pages1 year ago

Farnell

Factory Futures

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-1.48%

CAD Models

Download TE Connectivity 3-178140-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1-178139-2
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
TE Connectivity2-178140-5
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
TE Connectivity1-178140-5
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
Conn Wire to Board HDR 6Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit TPA Bag
6pin 4.2mm 2 5.51mm Header,Locking Ramp 13A 760nm 13.7922mm*11.684mm*12.7mm
ITT / Cannon192900-0414
Conn Rectangular M 6 POS 5.08mm Solder ST Thru-Hole

Descriptions

Descriptions of TE Connectivity 3-178140-2 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
Conn Power HDR 6 POS 5.08mm Solder ST Thru-Hole 6 Terminal 1 Port Tube
CONNECTOR, HEADER, 6POS, 2ROW, 5.08MM; Pitch Spacing:5.08mm; No. of Contacts:6Contacts; Gender:Header; Product Range:Dynamic D-3200 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (27-Jun-2018)
DYNAMIC D3200 HDR V ASSY 6P PdNi & Au PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 5.08 mm PCB Mount Header Vertical Wire-to-Board 2 | Header Assembly: Wire-To-Board & 15A & Gold Or Tin Plated | Part Number: 3-178140-2 | Internal Number: 3-178140-2 | 5.08 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-178140-2 .