TE Connectivity 3-1768043-3

Cable Marker Pre-Printed Snap-On "3" Legend Polyoxymethylene Yellow Strip
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1768043-3.

TE Connectivity

Datasheet3 pages1 year ago
Datasheet17 pages7 years ago
Technical Drawing3 pages9 years ago

JRH Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.03%

Supply Chain

Introduction Date2022-12-09
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 3-1768043-3 provided by its distributors.

Cable Marker Pre-Printed Snap-On "3" Legend Polyoxymethylene Yellow Strip
Avnet Japan
RAYCHEM;THERMOFIT;PRE-PRINTED CABLE MARKER;YELLOW;SNAP-ON;2.3-3MM;3-1768043-3
CABLE MARKER, POM, 3MM DIA, YEL; Marker Type: Snap On Pre Printed; Legend: 3; Legend Colour: Black; Marker Colour: Yellow; Marker Dimensions: -; Cable Diameter Max: 3mm; Cable Diameter Min: 2.3mm; Marker Material: POM (Polyoxyme
Special Order: STD05Y-3 Compatible Cable Diameter Range: 2.3 – 3 mm Compatible Cable Diameter Range: .091 – .118 in Primary Product Color: Yellow Marker Style: Snap-On Marker Size: STD 05 Std Snap-On Marker | 2.3 – 3 mm .091 – .118" Yellow Snap-On | Part Number: 3-1768043-3 | Internal Number: 3-1768043-3 | Alias Number: C90925-000 | TE Connectivity | Agastat 7000

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • STD05Y-3
  • STD05Y3