TE Connectivity 3-1734577-1

Modular Conn/Ethernet Conn MOD-JK 8P8C SHD W/O RoHS Compliant: Yes
$ 1.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1734577-1.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

ODG (Origin Data Global)

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-6.82%

CAD Models

Download TE Connectivity 3-1734577-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-06-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

CONN HEADER VERT 8POS 2.54MM / Connector Header Through Hole 8 position 0.100" (2.54mm)
TE Connectivity5-104362-7
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Box
TE Connectivity280373-2
Pin Header, Shrouded, Wire-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Straight
TE Connectivity1-87499-3
Receptacle Connector 250V AC 3A 8P 1 Row Free-Hanging Mount Thermoplastic Black
Pin Header, Signal, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Straight, SL 70545 Series
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube

Descriptions

Descriptions of TE Connectivity 3-1734577-1 provided by its distributors.

Modular Conn/Ethernet Conn MOD-JK 8P8C SHD W/O RoHS Compliant: Yes
CONN MOD JACK 8P8C VERT SHIELDED / Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat3
Conn RJ45 Receptacle 8 POS 1.02mm Solder ST Through Hole 12 Terminal Single Port Box/Tray
RJ Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack
Conn RJ-45 F 8 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 PortCat 3 Tray
RJ45 CONNECTOR, JACK, 8P8C, 1PORT, CAT3; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat3; IP Rating:-; Connector Mounting:Through Hol
MOD-JK,8P8C,SHD W/O LED, 6u A Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Jack RJ45 Single Port 1 x 1 RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 3-1734577-1 | Internal Number: 3-1734577-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1734577-1 .