TE Connectivity 3-1634689-4

Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder RA Side Entry Thru-Hole
$ 1.27
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1634689-4.

Master Electronics

Datasheet1 page15 years ago

IHS

JRH Electronics

Farnell

CAD Models

Download TE Connectivity 3-1634689-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-04-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-09-12
LTD Date2014-12-31

Related Parts

Amphenol Communications Solutions75869-106LF
Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Thru-Hole Quickie® Tube
Amphenol Communications Solutions75867-106LF
Pin Header, Right Angle, Wire-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Through Hole Right Angle
Amphenol Communications Solutions77317-104-34LF
Conn Unshrouded Header HDR 34 POS 2.54mm Solder RA Thru-Hole Bulk
TE Connectivity3-1634688-4
Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole
TE Connectivity2-1634689-6
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder RA Thru-Hole
TE Connectivity103310-7
Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder RA Side Entry Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 3-1634689-4 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder RA Side Entry Thru-Hole
Headers & Wire Housings Box Header R/A 34P |Amp Te Connectivity 3-1634689-4
Plugin,P=2.54mm Wire To Board Connector ROHS
2.54MM PITCH 34 WAY 2 ROW RIGHT ANGLE PCB HEADER, SOLDER TERMINATION
Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
AMP FROM TE CONNECTIVITY 3-1634689-4 Wire-To-Board Connector, Right Angle, 34 Contacts, Header, 2.54 mm, Through Hole, 2 Rows
Pin and Pinless Headers (AMP-LATCH)
HEADER, BOX, RIGHT ANGLE, 34WAY; Pitch Spacing: 2.54mm; No. of Contacts: 34Contacts; Gender: Header; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact M

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty