TE Connectivity CFR50J27K

Fixed Resistor, Thin Film, 0.5W, 27000ohm, 350V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR50J27K.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet16 pages19 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity CFR50J27K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-08-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Stackpole ElectronicsCF14JB27K0
Fixed Resistor, Carbon Film, 0.25W, 27000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JB27K0
Fixed Resistor, Carbon Film, 0.5W, 27000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
TE ConnectivityLR1F27K
Res, 27K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F27K
Stackpole ElectronicsCF14JT27K0
Res Carbon Film 27K Ohm 5% 0.25W(1/4W) -500ppm/°C to 0ppm/°C Conformal AXL T/R
TE ConnectivityLR0204F27K
Res, 27K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F27K
Stackpole ElectronicsCF12JT27K0
Fixed Resistor, Carbon Film, 0.5W, 27000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT27K0
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 27kOhm 0.25W 1/4W
Stackpole ElectronicsCFM12JT27K0
Fixed Resistor, Carbon Film, 0.5W, 27000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-24K9
Fixed Resistor, Metal Film, 0.25W, 24900ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-27K4
Fixed Resistor, Metal Film, 0.25W, 27400ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-29K4
Fixed Resistor, Metal Film, 0.25W, 29400ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR50J27K provided by its distributors.

Fixed Resistor, Thin Film, 0.5W, 27000ohm, 350V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Res Carbon Film 27K Ohm 5% 0.5W(1/2W) -450ppm/C to 0ppm/C AXL Ammo
RESISTOR, CARBON FILM, RES 27 KILOHMS, PWR-RTG 0.66 W, TOL 5%, AXIAL
Carbon Film Resistors - Through Hole 27KOhm 1/2W 1200PPM
Resistor, 27K, 5%, 500MW, AXIAL, CARBON FILM; Resistance:27kohm; Product Range:CFR Series; Power Rating:500mW; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:350V; Resistor Element Material:Carbon Film; Temperature Coefficient:-450ppm/°C to 0ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2018)
Special Order: CFR50 5% 27K Resistance Value: 27K Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .5 W Through-Hole Resistor | 27K Ω Carbon Film General Purpose Resistor | Part Number: CFR50J27K | Internal Number: 6-1623932-8 | Alias Number: CFR50J27KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1623932-8