TE Connectivity 3-1617109-1

Electromechanical Relay DPDT 1A 18VDC 1.6KOhm Through Hole
$ 46.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1617109-1.

IHS

Datasheet4 pages2 years ago

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2020-03-19
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Teledyne RelaysJ432-18M
Relay Established Reliability DPDT 1A 18V 1600Ohm PC Pin Through Hole
Teledyne RelaysJ432D-18M
signal Relay 18VDC 1.6KOhm 1ADC/0.25AAC DPDT(9.4x9.4x9.52)mm THT Established Reliability Relay
Teledyne RelaysS134D-18
Electromechanical Relay 18VDC 1.6KOhm 1ADC/0.25AAC DPDT(9.6x10.42x11.68)mm SMD Commercial Relay
PanasonicJVN1A-18V-F
JVN Series 16 A SPST 18 VDC Through Hole Non-Polarized Compact Power Relay
TE Connectivity / AMP6-1393243-6
Electromechanical Relay DPDT 10A 18VDC 810Ohm Through Hole
Power Relay 18VDC 8A DPDT(29x12.7x15.7)mm THT

Descriptions

Descriptions of TE Connectivity 3-1617109-1 provided by its distributors.

Electromechanical Relay DPDT 1A 18VDC 1.6KOhm Through Hole
PCB, General Purpose Relay, 1 A, Long Lead
Special Order: PRMGSC-18XW = PRMGS SENSITIVE Contact Arrangement: 2 Form C
Signal Relay 18VDC 1A DPDT( (9.4mm 9.4mm 9.53mm)) THT
SINGLE RELAY, 2 FORM C, DPDT, 18VDC, 1A
2ms 4ms 1A 28V 18V 11.3mA 115V
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.011A (Coil), 18VDC (Coil), 203mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PRMGSC-18XW
  • PRMGSC18XW