TE Connectivity 3-1609989-1

Power Line Filters 16Bcf6R=F8233F |Amp Te Connectivity 3-1609989-1
$ 227.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1609989-1.

IHS

Datasheet4 pages1 year ago

Master Electronics

Sager Electronics

JRH Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 3-1609989-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-11-03
Lifecycle StatusProduction (Last Updated: 4 days ago)
LTB Date2025-01-31
LTD Date2025-08-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 3-1609989-1 provided by its distributors.

Power Line Filters 16Bcf6R=F8233F |Amp Te Connectivity 3-1609989-1
TE CONNECTIVITY / CORCOM 16BCF6R Power Line Filter, Chassis, 0.1 F, 277 VAC, 16 A, 3 Phase, Stud, 2.01 mH
16BCF6R=F8233F Part Number: 3-1609989-1 | Internal Number: 3-1609989-1 | Alias Number: 16BCF6R | TE Connectivity
Power Line Filter 16A 480VAC Flange Mount
3 Phase Filter, 16A, 277V ac, 2.01 mH
RS APAC
CORCOM BCF SERIES 3 PHASE DELTA RFI FILTER
Three Phase EMI Filter, 480V, 50HzHz
FILTER,EMI,100A 3PH,LOW LEAKAGE
POWER LINE FILTER, 3 PHASE, 16A, 0.0087A; Current Rating: 16A; Voltage Rating: 277VAC; Filter Type: 3 Phase; Filter Terminals: Stud; Inductance Min: 2.01mH; Capacitance: 0.1µF; Leakage Current Max: 8.7mA; Product Range: BCF Seri
16A Current Rating, Stud Input, Stud Output, DELTA (3 wire + ground), Operating Voltage 480 VAC, Chassis, Corcom BCF, 3-Phase Filters

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16BCF6R