TE Connectivity 3-1609037-9

Power Line Filter EMI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount
$ 51.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1609037-9.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

Electro Sonic

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 3-1609037-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
LTB Date2025-01-31
LTD Date2025-08-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 3-1609037-9 provided by its distributors.

Power Line Filter EMI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount
Power Line Filters 20A HZ POWER LINE FILTER, THREAD TERM
HZ Series 4.55 mH 250 V 20 A Chassis Mount Power Line Filter
250V 20A 4.55mH 740nF , 52.6mm*84.8mm
Single Phase EMI Filter, 250V, 50HzHz
CORCOM 20A MEDICAL POWER LINE FILTER 20EHZ6
Special Order: 20EHZ6=F8374 Part Number: 3-1609037-9 | Internal Number: 3-1609037-9 | Alias Number: 20EHZ6 | TE Connectivity
TE CONNECTIVITY/AMP BRAND 44868452
LINE FILTER 250VAC 20A CHASSIS
Power Line Filter, Emi/rfi, 20A, 5Ua, 250Vac; Capacitance:0.74 F; Voltage Rating:250Vac; Current Rating:20A; Filter Type:emi, Rfi; Filter Terminals:stud; Inductance Min:4.5Mh; Leakage Current Max:5 A; Product Range:corcom Hz Series Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20EHZ6
  • 20EHZ6.