TE Connectivity 3-1609037-5

Power Line Filter EMI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount
$ 87.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1609037-5.

Master Electronics

Datasheet1 page9 years ago
Datasheet292 pages14 years ago
Datasheet1 page8 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 3-1609037-5 provided by its distributors.

Power Line Filter EMI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount
Power Line Filters 20A HT POWER LINE FILTER, THREAD TERM
Single Phase EMI Filter, 250V, 50HzHz
CORCOM 20A MEDICAL POWER LINE FILTER 20EHT6
250V 20A 3.88mH 2.77¦ÌF , 100.6mm
LINE FILTERS EMI-RFI FILTERS AND A;
LINE FILTER 250VAC 20A CHASSIS
Special Order: 20EHT6=F8369 Single Phase Filters & Corcom Ht Series | Part Number: 3-1609037-5 | Internal Number: 3-1609037-5 | Alias Number: 20EHT6 | TE Connectivity
Power Line Filter, Emi/rfi, 20A, 5Ua, 250Vac; Capacitance:2.77 F; Voltage Rating:250Vac; Current Rating:20A; Filter Type:emi, Rfi; Filter Terminals:stud; Inductance Min:3.88Mh; Leakage Current Max:5 A; Product Range:corcom Ht Series Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20EHT6
  • 20EHT6.