TE Connectivity 3-1609037-0

HZ Series 10 A Straight Flange Mount Power Line EMI/RFI Filter - 10EHZ1
$ 32.707
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1609037-0.

IHS

Datasheet3 pages1 year ago

Master Electronics

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2011-03-23
Lifecycle StatusProduction (Last Updated: 6 days ago)
LTB Date2025-01-31
LTD Date2025-08-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 3-1609037-0 provided by its distributors.

HZ Series 10 A Straight Flange Mount Power Line EMI/RFI Filter - 10EHZ1
Power Line Filter RFI 50Hz/60Hz 10A 250VAC QuickConnect Flange Mount Medical
FILTER HIGH PERFORMANCE PWR LINE 10A 50/60HZ 250 VAC 1-.250 SPADE TERMINALS
Power Line Filters EMI/RFI Filters and Accessories
Single Phase EMI Filter, 250V, 50/60HzHz
Power Line Filters 10A 250V Spade Term
3-1609037-0, TE CONNECTIVITY/AMP BRAND
LINE FILTER 250VAC 10A CHASS MNT
LINE FILTER 250VAC 10A CHASSIS
10EHZ1=F8355 Single Phase Filters Corcom Hz Series | Part Number: 3-1609037-0 | Internal Number: 3-1609037-0 | Alias Number: 10EHZ1 | TE Connectivity
FILTER, POWER LINE, MEDICAL, 10A, 250VAC; Current Rating:10A; Voltage Rating:250VAC; Filter Type:1 Phase; Filter Terminals:Quick Connect; Inductance Min:4.97mH; Capacitance:0.74µF; Leakage Current Max:5µA; Product Range:HZ Series; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10EHZ1