TE Connectivity 3-1534797-3

Conn Card Edge F 13 POS 2.5mm IDT RA Cable Mount Tray
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1534797-3.

IHS

Datasheet6 pages1 year ago

JRH Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 3-1534797-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP3-1534799-1
Conn IDC Connector F 11 POS 2.5mm IDT RA Cable Mount Box
TE Connectivity / AMP4-644083-3
Conn IDC Connector F 13 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP4-644577-3
Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle
TE Connectivity4-643828-3
Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle
TE Connectivity / AMP3-1534796-0
Conn IDC Connector F 10 POS 2.5mm IDT RA Cable Mount
TE Connectivity4-640440-3
Conn IDC Connector F 13 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 3-1534797-3 provided by its distributors.

Conn Card Edge F 13 POS 2.5mm IDT RA Cable Mount Tray
Card Edge Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Natural Insulator, Receptacle
CONN RCPT 13POS IDC 22-24AWG TIN
22-24 AWG Receptacle 2.5mm 1 13pin IDC
CONNECTOR, PLUG, 13POS, 2.5MM; Pitch Spacing:2.5mm; No. of Contacts:13Contacts; Gender:Plug; Product Range:-; Contact Termination Type:-; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Bronze; S
AMP DUOPLUG MK2 CONNECTOR 13P Connector System: Wire-to-Board Number of Positions: 13 Centerline (Pitch): .098 in Centerline (Pitch): 2.5 mm Termination Method to Wire & Cable: Insulation Displacement (IDC) Wire-to-Board 13 .098" 2.5 mm | Standard Edge Connector | Part Number: 3-1534797-3 | Internal Number: 3-1534797-3 | .098" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1534797-3 .