What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 3-1440000-5

Power Relay 5VDC 10A SPDT(29.2x12.8x20.6)mm THT
$ 1.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1440000-5.

IHS

Datasheet4 pages1 year ago

Newark

TE Connectivity

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 3-1440000-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2003-06-02
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2022-10-31
LTD Date2023-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

PanasonicJW1FSN-B-DC5V
Compact Power Relay, 1 Form C, 10A 250VAC 10A 30VDC, Class B Coil
PanasonicJW1FSN-DC5V
Relay; 5 A; 5 VDC; Power; 106 mA; 1 Form C; 47 Ohms; 530 mW (Nom.); Universal
TE ConnectivityRZ01-1C4-D005
Power Relay, Spdt, 12A, 250V, Pcb Rohs Compliant: Yes |Alcoswitch Te Connectivity 1415899-7
PanasonicJW1FSN-DC6V
Relay; 5 A; 6 VDC; Power; 88 mA; 1 Form C; 68 Ohms; 530 mW (Nom.); Silver Alloy
TE Connectivity1-1393238-2
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.081A (Coil), 5Vdc (Coil), 403Mw (Coil), 12A
TE ConnectivityRT114005
Power Relay 5VDC 12A SPDT (29mm 12.7mm 15.7mm) THT
PanasonicJQ1P-5V-F
General Purpose 5VDC SPDT 10A Non Latching Through Hole Power Relays ROHS

Descriptions

Descriptions of TE Connectivity 3-1440000-5 provided by its distributors.

Power Relay 5VDC 10A SPDT(29.2x12.8x20.6)mm THT
Electromechanical Relay SPDT 10A 5VDC 47Ohm Through Hole
Omi-Sh-105L,300 |Oeg Te Connectivity 3-1440000-5
Printed Circuit Board Relays SPDT 10A 5VDC SENS
Low Signal Relays - PCB SPDT 10A 5VDC SENS
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.108A (Coil), 5VDC (Coil), 540mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
Reinforced PCB Relays up to 16A

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1440000-5.
  • OMI-SH-105L 300
  • OMI-SH-105L,300
  • OMI-SH-105L300