Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic JW1FSN-DC6V

Relay; 5 A; 6 VDC; Power; 88 mA; 1 Form C; 68 Ohms; 530 mW (Nom.); Silver Alloy
$ 2.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JW1FSN-DC6V.

IHS

Datasheet9 pages9 years ago

Electro Sonic

Farnell

Future Electronics

Panasonic

Inventory History

3 month trend:
-4.12%

CAD Models

Download Panasonic JW1FSN-DC6V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2006-09-02
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicJW1FSN-B-DC6V
Relay Power General Purpose SPDT 250VAC 6VDC PC Pins Through Hole Carton/Case
PanasonicJW1FSN-B-DC5V
Compact Power Relay, 1 Form C, 10A 250VAC 10A 30VDC, Class B Coil
PanasonicJQ1P-5V-F
SPDT General Purpose Relay, 5VDC Coil, 10A/250VAC Contact, Through Hole
TE Connectivity1-1393238-2
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.081A (Coil), 5Vdc (Coil), 403Mw (Coil), 12A
TE ConnectivityRT114005
Power Relay 5VDC 12A SPDT (29mm 12.7mm 15.7mm) THT
TE ConnectivityRTB14005F
RELAY GEN PURPOSE SPDT 12A 5V / General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole

Descriptions

Descriptions of Panasonic JW1FSN-DC6V provided by its distributors.

Relay; 5 A; 6 VDC; Power; 88 mA; 1 Form C; 68 Ohms; 530 mW (Nom.); Silver Alloy
Relay Power General Purpose SPDT 250VAC 6VDC PC Pins Through Hole Carton/Case
JW Series 10A SPDT 6 VDC Through Hole Sealed Non-Polarized Miniature Power Relay
Compact Power Relay, 1 Form C, 10A 250VAC 10A 30VDC
Panasonic Power Relay, 6VDC Coil, 10A Switching, SPDT
Power Relay 6VDC 10A SPDT(28.6mm 12.8mm 20mm) THT
AgNi 6V 10A SPDT (1 Form C) Plugin,12.8x28.6mm Power Relays ROHS
POWER RELAY, SPDT, 6VDC, 10A, PC BOARD
Power/Signal Relay, SPDT, Momentary, 0.088A (Coil), 6VDC (Coil), 530mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
RELAY, SPDT, 277VAC, 30VDC, 5A; Contact Configuration: SPDT; Coil Voltage: 6VDC; Contact Current: 10A; Product Range: JW Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 277VAC; Relay Terminal
Miniature Power Relay; Series:JW; Relay Type:High Capacity; Coil Voltage VDC Nom:6V; Coil Resistance:68ohm; No. of Poles:1; Contacts:SPDT; Relay Mounting:PC Board; Carry Current:10A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JW1FSNDC6V