TE Connectivity 3-1437719-0

Conn Shielded Circular Subminiature SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
$ 44.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1437719-0.

IHS

Datasheet5 pages1 year ago

Factory Futures

Master Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-11.21%

CAD Models

Download TE Connectivity 3-1437719-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-04-24
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Amphenol IndustrialMS3106A22-9S
Conn MIL-DTL-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialMS3106A14S-1S
Conn MIL-DTL-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialMS3106A18-5S
Conn MIL-DTL-5015 Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialMS3106A16S-5SY
Conn Cylindrical Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Automotive
Amphenol IndustrialMS3106A28-6S
Conn MIL-DTL-5015 Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialMS3106F16S-5S
Conn Cylindrical Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialPT06E-12-10S
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06A-14-5S
Conn MIL-C-26482 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Amphenol IndustrialPT06A-12-10S
Conn MIL-C-26482 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialPT06A-8-4S
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialMS3116E8-2S
Conn MIL-C-26482 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialPT06E-10-6S
Circular Connector, PT Series, Straight Plug, 6 Contacts, Solder Socket, Bayonet, 10-6

Descriptions

Descriptions of TE Connectivity 3-1437719-0 provided by its distributors.

Conn Shielded Circular Subminiature SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Circular Connector, Triad 01 Series, Receptacle, 3, Socket, Solder, Cable Mount Rohs Compliant: Yes |Te Connectivity T01-0550-S03
SOCKET, FREE, 3WAY; Product Range: TRIAD 01 Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Solder Socket; Coupling Style: -; Connector Body Material: Copper A
T01-0550-S03-FEMALE PLUG CONNECTOR SOLDE Connector System: Cable-to-Cable Circular Connector Type: Circular Connector Receptacle Sealable: Yes Connector & Contact Terminates To: Wire & Cable Contact Current Rating (Max): 3 A Cable-to-Cable Circular Connector Receptacle Wire & Cable | Standard Circular Connector | Part Number: 3-1437719-0 | Internal Number: 3-1437719-0 | Alias Number: T01-0550-S03 | TE Connectivity | Triad 01 Cable Plug

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 314377190
  • T01-0550-S03
  • T010550S03